Ansell 42474R080-1P ActivRMR Heat-Proof Glove Size 8 EN 21420:2020

MPN
42474R080-1P
Brand
Ansell
GTIN-14
10076490647305
Order Code
08-4505
Country of Origin
Sri Lanka
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    8 9 10
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £17.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Ansell ActivRMR 42474R080-1P are heat-proof gloves designed for optimal protection in high-temperature environments. Ideal for industrial settings, these size 8 safety gloves comply with EN 21420:2020 standards and come as a single pair. Users benefit from their durable construction suitable for handling hot objects safely in various workplace applications.
Size 8
Colour Grey
Type Heat-proof glove
Standards EN 21420:2020

Reviews

Be the first to submit a review

Trustpilot