Ansell 37300100 AlphaTec Nitrile Gloves Size 10 Chemical Resistant

MPN
37300100
Brand
Ansell
EAN-13
2050008482757
Order Code
08-4488
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £1.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 148 in stock

The Ansell 37300100 AlphaTec® Nitrile Chemical resistant glove is a size 10 safety glove designed to protect against chemicals and other hazardous substances. It is compliant with multiple standards, including EN 421:2010 and ISO 374-1:2016/Typ B, ensuring high safety and performance levels. These gloves are suitable for use in industries requiring reliable hand protection from chemical and biological risks.
Size 10
Colour Green
Type Chemical resistant glove

Reviews

Be the first to submit a review

Trustpilot