Ansell 11849110 HyFlex Glove Size 11 Grip Tech EN 388 420 407 Approved

MPN
11849110
Brand
Ansell
EAN-13
2050008482665
Order Code
08-4466
Country of Origin
Sri Lanka
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Inc VAT)
1+ £6.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
66 in stock, despatched in 4 working days

Ansell HyFlex® protective gloves in size 11 are designed for workplace safety. They offer strong protection, meeting standards including EN 388:2016, EN 420-2003, and ISO 21420:2020. These gloves are ideal for tasks requiring excellent dexterity and thermal protection.
Size 11
Colour Black
Type Protective glove
Standards ISO 21420:2020

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot