Ansell 11849070 HyFlex Gloves Size 7 Spandex/Nylon Breathable Secure Fit

MPN
11849070
Brand
Ansell
EAN-13
2050008482627
Order Code
08-4462
Country of Origin
Sri Lanka
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £6.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 99 in stock

The Ansell HyFlex® 11849070 is a pair of protective gloves made from spandex and nylon, offering EN 388:2016, EN 420-2003, EN 407, and EN 21420:2020 certification. Designed for size 7, these safety gloves provide reliable thermal protection and excellent durability in various workplace settings. Ideal for industrial applications, the Ansell 11849070 ensures users receive enhanced comfort and flexibility.
Size 7
Colour Black
Type Protective glove
Standards ISO 21420:2020

Reviews

Be the first to submit a review

Trustpilot