Ansell 11842080 HyFlex Gloves Size 8 Recycled Nylon Touchscreen Safe

MPN
11842080
Brand
Ansell
EAN-13
2050008483556
Order Code
08-4458
Country of Origin
Sri Lanka
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £5.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Ansell's HyFlex® 11842080 nylon and spandex protective glove is designed for size 8 and complies with EN 388:2016 and EN 21420:2020 standards. It provides reliable safety in various work environments with its durable material and thermal protection features. These gloves are suitable for workplace tasks requiring high dexterity and enhanced grip.
Size 8
Colour Black
Type Protective glove
Standards ISO 21420:2020

Reviews

Be the first to submit a review

Trustpilot