Ansell 11840R110-1P HyFlex Glove Size 11 Abrasion Resistant Breathable

MPN
11840R110-1P
Brand
Ansell
EAN-13
2050008482610
Order Code
08-4456
Country of Origin
Sri Lanka
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

Ansell HyFlex® 11840R110-1P protective gloves, made from nylon and spandex, provide excellent thermal protection and are designed for size 11. They comply with several safety and quality standards, including EN 388:2016 and ISO 21420:2020. These gloves are ideal for workplace environments requiring reliable hand safety and comfort.
Size 11
Colour Black
Type Protective glove
Standards ISO 21420:2020

Reviews

Be the first to submit a review

Trustpilot