Ansell 11800090 HyFlex® Gloves Size 9 Nitrile Foam Improved Comfort

Order Code:

08-4435

Brand: Ansell MPN: 11800090 EAN-13: 2050008482498
Qty Unit Price (Inc VAT)
2+ £4.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
97 in stock, despatched in 4 working days

Ansell's HyFlex® 11800090 nylon protective gloves are designed for safety and work applications, offering comfort and durability. These gloves provide enhanced protection against mechanical risks and heat, complying with EN 388:2016+A1:2018 and EN 407:2020 standards. Ideal for workplace use, they ensure dexterity in handling various tools and materials.
Size 9
Colour Grey
Type Protective glove

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot