Ansell 11800080 HyFlex Glove Size 8 Nitrile Foam Enhanced Flexibility

Order Code:

08-4434

Brand: Ansell MPN: 11800080 EAN-13: 2050008482481
Qty Unit Price (Inc VAT)
2+ £3.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
35 in stock, despatched in 4 working days

Ansell HyFlex® 11800080 gloves offer enhanced protection with heat resistance, certified under EN 388:2016+A1:2018 and EN 407:2020 standards. These nylon protective gloves are ideal for workplaces requiring thermal and cut protection. Suitable for various industrial applications, they provide dexterity and safety in handling tasks.
Size 8
Colour Grey
Type Protective glove

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot