Ansell 11618090 HyFlex® Nylon Glove Size 9 High Sensitivity EN Certified

MPN
11618090
Brand
Ansell
EAN-13
2050008482443
Order Code
08-4426
Country of Origin
Vietnam
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    7 8 9 10 11
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £4.80 £3.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 73 in stock

Ansell's HyFlex® safety gloves, size 9, offer durable protection and excellent grip. They are suitable for various workplace tasks, meeting standards like EN 388:2016 and ISO 21420:2020. The gloves are ideal for industries requiring hand safety, such as construction and assembly.
Size 9
Colour Black
Type Protective glove
Standards ISO 21420:2020

Reviews

Be the first to submit a review

Trustpilot