Annke N48PAW+I91DD*4+2T CCTV Set: 8-Channel, 4 Cameras, PoE, 12MP, 2TB NVR

Order Code:

08-4408

Brand: Annke MPN: N48PAW+I91DD*4+2T EAN-13: 6972012774863

Discontinued


Annke's N48PAW+I91DD*4+2T CCTV camera set includes an 8-channel system with four high-resolution cameras, offering a clear 4096 x 3072 pixel output. This IP set is ideal for monitoring large areas in professional or residential properties due to its comprehensive coverage and advanced camera technology. Designed for enhanced security, it provides reliable surveillance and peace of mind.
Type CCTV camera set
IP Rating IP67
Number of Channels 8
Resolution 4096 x 3072 p
App compatibility Yes
Built-in memory 2 TB
Camera type Bullet camera
F-numbers F1.6
Focal Length 2,8 mm
IR range (max.) 30m
Light sensitivity (- IR) 0.01lx
Light sensitivity (+ IR) 0lx
Max. viewing angle hor. 113°
Memory expansion up to 8TB
Power supply PoE (Power over Ethernet)
Receiver size 315 x 240 x 48mm
Sensor Size 9.4 mm (1/2.7")
Sensor Type CMOS
Signal standard IP
Transfer Type LAN
Transmitter dimensions 170.8 x 66 x 69.1mm
Vertical viewing angle 62°

Trustpilot