Anixter 1342125 M10 Tapered Plug Pack 25

Anixter 1342125 M10 Tapered Plug Pack 25

MPN
1342125
Brand
Anixter
Order Code
33-5600

Discontinued


Taper Plug, M10 x 0.75, Low Density Polyethylene, 7.6 to 9.3mm Body Diameter, 13mm Head Diameter, Yellow Colour, RoHs Directive 2002/95/EC Compliant, Suitable for the Protection of Tapped or Plain Holes and the Prevention of Ingress of Unwanted Debris, Supplied in Pack of 25
Type Taper plug
Length 10mm
Material Low Density Polyethylene
Size M10 x 0.75

Trustpilot