Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Optimas 0080902 M3 Hexagon Washer Faced Nut Nylon Pack of 100

Order Code:  

33-5067

  Copy to clipboard
Brand: Optimas  Copy to clipboard MPN: 0080902  Copy to clipboard
 Report an error

Discontinued

Washer-faced hexagonal nuts moulded in natural Nylon 66.


  • Thread M3 x 0.5
  • Overall diameter A: 6.6mm
  • Across flats F: 5.5mm
  • Overall height H: 3.1mm
  • Supplied in packs of 100
  • Optimas type 0080902
Type Washer faced nut
Size M3
Quantity 100
Material Nylon 66

Reviews


Be the first to submit a review