Analog Devices REF198GSZ Linear IC Op-amp buffer amplifier tube IC

MPN
REF198GSZ
EAN-13
2050009619121
Order Code
13-6429
Country of Origin
Ireland
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £19.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Analog Devices REF198GSZ is a high-performance linear integrated circuit featuring an operational amplifier and buffer amplifier configuration. This device offers precision voltage reference capabilities, making it ideal for applications where accuracy and stability are paramount. It is commonly employed in precision instrumentation, data acquisition systems, and control loops, where low drift and noise play a critical role. The REF198GSZ operates efficiently across a wide range of temperatures, ensuring reliability in diverse operating environments. This component's robust design allows engineers to implement it in various sensitive analogue circuits that demand precise voltage regulation and minimal error.
Content 1
Maximum Operating Temperature 85°C
Mounting Type PCB mount
Operating temperature (min.) -40°C
Product Type Linear IC - Op-amp, buffer amplifer
Supply Voltage (analogue) (max.) 15V
Supply Voltage (analogue) (min.) 3V
Type Linear IC - Op-amp, buffer amplifer

Reviews

Be the first to submit a review

Trustpilot