Analog Devices OP295GSZ Linear IC Op-amp with buffer amplifier functionality

Analog Devices OP295GSZ Linear IC Op-amp with buffer amplifier functionality

Order Code:

13-6428

Brand: Analog Devices MPN: OP295GSZ EAN-13: 2050009613129

Discontinued


Analog Devices' OP295GSZ is a precision operational amplifier designed for dual-supply operation, housed in a tube. This linear integrated circuit is highly valued in engineering applications due to its low power consumption and high input impedance, making it an ideal choice for signal conditioning and buffering applications. The OP295GSZ offers a wide supply voltage range and low input offset voltage, ensuring reliable performance across varying conditions. Additionally, with its robust design, this op-amp is commonly utilised in instrumentation and data acquisition systems, where accurate signal amplification and low noise levels are critical.
Content 1
Mounting Type PCB mount
Operating temperature (max.) 125°C
Operating temperature (min.) -40°C
Product Type Linear IC - Op-amp, buffer amplifer
Supply Voltage (analogue) (max.) 36V
Supply Voltage (analogue) (min.) 3V
Type Linear IC - Op-amp, buffer amplifer

You may also like


Trustpilot