This is the
Analogue Devices OP290GPZ dual, precision micro-power op amp. Suitable for battery and solar powered applications such as portable instruments, remote sensors and satellites.
High performance operational amplifier Precision Micropower type Dual amplifiers 20kHz bandwidth 12V/ms slew rate 125uVDC input offset voltage 600V/mV gain 100dB CMRR Single 1.6 to 36VDC supply voltage Or dual ± 0.8VDC to ±18VDC supply voltage -40°C to +85°C DIL-8 case True single-supply operation Low supply current High output drive Low input offset voltage High open-loop gain
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.