Analog Devices OP27GSZ Linear IC Operational Amplifier High Performance 8-Pin

MPN
OP27GSZ
EAN-13
2050009602383
Order Code
13-6426
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 31 in stock

Analog Devices OP27GSZ is a precision operational amplifier known for its high performance and reliability in linear IC applications. This component is characterised by its low noise, high precision, and remarkable accuracy, making it suitable for critical tasks where signal integrity is paramount. As a buffer amplifier, the OP27GSZ is designed to provide stable, low distortion amplification across a wide frequency range. Typically employed in precision data acquisition systems, instrumentation, and active filtering, this operational amplifier ensures low thermal drift and high open-loop gain. Its robust design makes it an ideal choice for precision amplification tasks in demanding engineering environments.
Content 1
Maximum Operating Temperature 85°C
Mounting Type PCB mount
Operating temperature (min.) -40°C
Product Type Linear IC - Op-amp, buffer amplifer
Supply Voltage (analogue) (max.) 36V
Supply Voltage (analogue) (min.) 8V
Type Linear IC - Op-amp, buffer amplifer

Reviews

Be the first to submit a review

Trustpilot