Analog Devices OP2177ARZ-REEL7 Op-amp buffer amplifier linear IC full reel

MPN
OP2177ARZ-REEL7
EAN-13
2050009618629
Order Code
13-6425
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £5.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

Analog Devices OP2177ARZ-REEL7 is a high-performance operational amplifier designed for precision applications. This linear integrated circuit features low offset voltage and bias current, with a dual-channel configuration offering both op-amp and buffer amplifier functionalities. Engineered to deliver reliable performance, the OP2177ARZ is suitable for use in instrumentation, sensor signal conditioning, and active filter designs. It provides a wide supply voltage range and high slew rate, making it ideal for demanding analogue signal processing tasks. Supplied on a full reel for ease of production, this component is a versatile choice for engineers aiming to ensure accuracy and stability in their electronic circuits.
Content 1
Maximum Operating Temperature 125°C
Mounting Type PCB mount
Operating temperature (min.) -40°C
Product Type Linear IC - Op-amp, buffer amplifer
Supply Voltage (analogue) (max.) 30V
Supply Voltage (analogue) (min.) 5V
Type Linear IC - Op-amp, buffer amplifer

Reviews

Be the first to submit a review

Trustpilot