Analog Devices ADUM4160BRWZ digital isolator for linear IC applications

MPN
ADUM4160BRWZ
EAN-13
2050009618759
Order Code
13-6420
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £10.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 225 availableBack-order availability date - 31/08/2026

Analog Devices ADUM4160BRWZ is a digital isolator specifically designed for demanding linear IC applications. This product provides bidirectional communication with up to 5 kV isolation, making it suitable for safely interfacing between systems operating on different ground potentials. The ADUM4160BRWZ utilises proprietary iCoupler technology to achieve high-speed data transmission while maintaining electrical isolation, which is crucial in preventing ground loop interference and ensuring signal integrity in complex circuitry. Engineers commonly apply this isolator in USB interfaces, medical equipment, industrial control systems, and any application requiring robust data isolation for safety compliance and performance reliability. With its compact design and efficient power management, the ADUM4160BRWZ supports operational effectiveness in both high-speed and low-power applications.
Type Linear IC - Digital isolator
Mounting Type PCB mount
Maximum Operating Temperature 105°C
Operating temperature (min.) -40°C
Product Type Linear IC - Digital isolator
Supply Voltage (analogue) (max.) 5.5V
Supply Voltage (analogue) (min.) 3.1V

Reviews

Be the first to submit a review

Trustpilot