Analog Devices ADUM3150BRSZ Digital isolator Tube Linear ICs for application

MPN
ADUM3150BRSZ
EAN-13
2050009613419
Order Code
13-6416
Country of Origin
Malaysia

Discontinued


Analog Devices ADUM3150BRSZ is a digital isolator tube linear integrated circuit designed to support isolated communication in various engineering applications. This product serves as a functional isolation barrier with high-speed operation, providing up to 3.75 kV RMS isolation, which helps in protecting sensitive components from high-voltage surges and ground loop currents. The device incorporates robust iCoupler technology, offering reliable data transmission rates up to 150 Mbps while maintaining low power consumption. It is particularly suited for use in power supply designs, industrial control systems, and data acquisition systems where electrical noise suppression and signal integrity are critical.
Type Linear IC - Digital isolator
Mounting Type PCB mount
Maximum Operating Temperature 125°C
Operating temperature (min.) -40°C
Product Type Linear IC - Digital isolator
Supply Voltage (analogue) (max.) 5.5V
Supply Voltage (analogue) (min.) 3V

Trustpilot