Analog Devices ADUM3150ARSZ Digital isolator High-speed data transfer

MPN
ADUM3150ARSZ
EAN-13
2050009615369
Order Code
13-6415
Country of Origin
Malaysia
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £9.12 £9.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Analog Devices ADUM3150ARSZ offers advanced high-speed digital data transfer capabilities in a compact, multi-channel isolation device. Designed as , also identified by its alternate description 2994382, this innovative digital isolator incorporates patented iCoupler technology to enable robust signal isolation without compromising data integrity. With a data rate of up to 25 Mbps, it is ideally suited for applications such as industrial automation, precision instrumentation, and communications systems that require reliable signal integrity across isolated environments. This isolator supports a maximum isolation voltage of 2.5 kVrms, providing effective noise reduction in harsh environments, thereby enhancing the performance and reliability of complex electronic systems. Its compact design and low power consumption make it an appealing choice for engineers seeking to optimise space and efficiency in their designs.
Type Linear IC - Digital isolator
Mounting Type PCB mount
Maximum Operating Temperature 125°C
Operating temperature (min.) -40°C
Product Type Linear IC - Digital isolator
Supply Voltage (analogue) (max.) 5.5V
Supply Voltage (analogue) (min.) 3V

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot