Analog Devices ADUM1447ARQZ Digital Isolator Quad-Channel Low-Energy Usage

MPN
ADUM1447ARQZ
EAN-13
2050009605889
Order Code
13-6412
Country of Origin
Malaysia
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £6.99 £6.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Analog Devices ADUM1447ARQZ digital isolator, identified by the alternate description 2993474, designed for quad-channel isolation with low-energy usage. This component utilises iCoupler technology, providing robust digital isolation in a compact package, essential for reducing power consumption while maintaining high data transfer rates up to 2 Mbps. The ADUM1447ARQZ operates over a wide temperature range and is suitable for use in applications such as industrial automation systems, data acquisition, and microcontroller interfaces requiring voltage level shifting between different parts of a circuit. Its low power operation and efficient data transmission make it an ideal choice for energy-sensitive environments where maintaining electrical isolation is critical.
Type Linear IC - Digital isolator
Mounting Type PCB mount
Maximum Operating Temperature 125°C
Operating temperature (min.) -40°C
Product Type Linear IC - Digital isolator
Supply Voltage (analogue) (max.) 3.6V
Supply Voltage (analogue) (min.) 2.25V

Reviews

Be the first to submit a review

Trustpilot