Analog Devices ADUM1402CRWZ Digital isolator 4-channel 100Mbps 3kVrms

MPN
ADUM1402CRWZ
EAN-13
2050009618551
Order Code
13-6408
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £13.83 £12.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Analog Devices ADUM1402CRWZ is a digital isolator offering four channels with a data rate of up to 100 Mbps, providing electrical isolation at 3 kVrms. This product ensures reliable signal transmission across its isolated channels, maintaining data integrity and enhancing safety in systems where isolational voltage barriers are a requirement. Designed for robustness and efficiency, the ADUM1402CRWZ utilises iCoupler® technology to achieve effective isolation while operating with low power consumption. Typical applications for this digital isolator include motor control systems, power supply circuits, and data interfaces within industrial and medical equipment, where galvanic isolation is paramount to function and safety. With an alternative description of 2994780, the ADUM1402CRWZ embodies a vital component for engineers seeking dependable isolation solutions in high-performance environments.
Type Linear IC - Digital isolator
Mounting Type PCB mount
Maximum Operating Temperature 105°C
Operating temperature (min.) -40°C
Product Type Linear IC - Digital isolator
Supply Voltage (analogue) (max.) 5.5V
Supply Voltage (analogue) (min.) 2.7V

Reviews

Be the first to submit a review

Trustpilot