Analog Devices ADUM1402ARWZ Digital isolator 4-channel 100Mbps tube

MPN
ADUM1402ARWZ
EAN-13
2050009618803
Order Code
13-6407
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £4.35 £4.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 199 availableBack-order availability date - 31/08/2026

Analog Devices ADUM1402ARWZ is a four-channel digital isolator capable of data rates up to 100 Mbps, providing robust galvanic isolation in electronic systems. This product, also identified as 2994805, employs iCoupler technology to ensure high-speed operation with low propagation delay, making it suitable for applications requiring reliable signal integrity, such as in industrial fieldbus communications, isolated data acquisition systems, and power supply circuits. The device operates over a wide temperature range and offers significant benefits in terms of size and power efficiency compared to optocouplers. Its compact design enables seamless integration into densely packed circuit boards while maintaining stringent isolation performance, critical for protecting sensitive components from transient voltage spikes and electrical noise.
Type Linear IC - Digital isolator
Mounting Type PCB mount
Maximum Operating Temperature 105°C
Operating temperature (min.) -40°C
Product Type Linear IC - Digital isolator
Supply Voltage (analogue) (max.) 5.5V
Supply Voltage (analogue) (min.) 2.7V

Reviews

Be the first to submit a review

Trustpilot