Analog Devices ADUM1400CRWZ Digital isolator linear IC tube white

MPN
ADUM1400CRWZ
EAN-13
2050009619619
Order Code
13-6406
Country of Origin
Taiwan
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £7.47 £7.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Analog Devices ADUM1400CRWZ is a digital isolator linear IC that provides significant advancements in isolation technology. This product utilises iCoupler technology to deliver high data rate performance and low power consumption, making it highly suitable for applications requiring reliable signal isolation. The ADUM1400CRWZ features a wide operating temperature range and robust galvanic isolation, making it ideal for use in industrial automation, medical equipment, and power supply systems. Engineers will appreciate its capability to maintain signal integrity over extended periods, ensuring the safety and reliability of complex electronic systems.
Type Linear IC - Digital isolator
Mounting Type PCB mount
Maximum Operating Temperature 105°C
Operating temperature (min.) -40°C
Product Type Linear IC - Digital isolator
Supply Voltage (analogue) (max.) 5.5V
Supply Voltage (analogue) (min.) 2.7V

Reviews

Be the first to submit a review

Trustpilot