Analog Devices ADUM1301BRWZ-RL Digital isolator Tape Full reel Linear ICs

MPN
ADUM1301BRWZ-RL
EAN-13
2050009619473
Order Code
13-6404
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £7.08 £6.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Analog Devices ADUM1301BRWZ-RL is a digital isolator intended for applications requiring robust signal integrity and high noise immunity. This linear IC facilitates multiple channel isolation with its triple-channel configuration, ensuring reliable data transfer between different voltage domains. The device offers a high isolation voltage rating, making it ideal for use in environments with substantial electrical noise or potential voltage transients. Typically employed in industrial automation, data acquisition systems, and renewable energy equipment, the ADUM1301BRWZ-RL supports system safety and performance by mitigating crosstalk and maintaining signal fidelity across isolated domains. Its capability to minimize propagation delay assists in applications where timely data transmission is critical, contributing to an optimised engineering design process.
Type Linear IC - Digital isolator
Mounting Type PCB mount
Maximum Operating Temperature 105°C
Operating temperature (min.) -40°C
Product Type Linear IC - Digital isolator
Supply Voltage (analogue) (max.) 5.5V
Supply Voltage (analogue) (min.) 2.7V

Reviews

Be the first to submit a review

Trustpilot