Analog Devices ADUC812BSZ Microcontroller 8051-based with 12-bit A/D and D/A

MPN
ADUC812BSZ
EAN-13
2050009602956
Order Code
13-6396
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £32.39 £28.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Analog Devices ADUC812BSZ is a precision microcontroller combining an 8051-based 8-bit microprocessor core with integrated 12-bit analogue-to-digital and digital-to-analogue converters. This versatile component is suitable for a range of engineering applications, such as industrial control systems, data acquisition, and embedded control systems, where precise analogue processing is essential. Featuring high-speed serial interfaces and multiple ports, the ADUC812BSZ ensures seamless integration into complex systems requiring efficient data handling and versatile operations. This product offers a compact and efficient solution for engineers seeking reliable performance in mixed-signal applications.
Type Embedded microcontroller
Mounting Type PCB mount
Maximum Operating Temperature 85°C
Operating temperature (min.) -40°C
Product Type Embedded microcontroller
Supply Voltage (analogue) (max.) 5.5V
Supply Voltage (analogue) (min.) 2.7V

Reviews

Be the first to submit a review

Trustpilot