Analog Devices ADM2587EBRWZ-REEL7 Digital isolator Tape on Full reel

Order Code:

13-6389

Brand: Analog Devices MPN: ADM2587EBRWZ-REEL7 EAN-13: 2050009600914
Qty Unit Price (Inc VAT)
1+ £10.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
23 in stock, despatched in 4 working days

Analog Devices ADM2587EBRWZ-REEL7 Digital Isolator, identified alternatively by part number 2992923. This product embodies a high-performance, signal-isolation solution that integrates both signal and power isolation. The device features a robust galvanic isolation barrier, supporting up to 5 kVrms, while operating at data rates of up to 500 kbps. It incorporates an integrated DC-to-DC converter, designed to provide isolated power, which simplifies designs and reduces board space. Engineers frequently utilise this isolator in industrial automation systems, energy meter systems, and any applications requiring reliable separation of different circuit grounds to prevent noise interference and ground loops.
Type ADM2587EBRWZ-REEL7
Mounting Type PCB mount
Operating temperature (max.) 85°C
Operating temperature (min.) -40°C
Product Type Linear IC - Digital isolator
Supply Voltage (analogue) (min.) 3.3V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot