Analog Devices AD9833BRMZ Direct digital synthesizer Interface IC DDS

Order Code:

13-6388

Brand: Analog Devices MPN: AD9833BRMZ EAN-13: 2050009617943
  • Quickly find another product in this range by Operating temperature (max.):

    105°C 125°C
Qty Unit Price (Inc VAT)
1+ £14.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Analog Devices AD9833BRMZ is a compact, high-performance direct digital synthesiser (DDS) interface IC designed to provide precise frequency generation and modulation. This product excels in generating sine, square, and triangular waveforms with an output frequency range up to 12.5 MHz, making it ideal for waveform generation applications where precision is critical. The device operates from a wide power supply voltage range and offers a serial interface, allowing easy integration into digital communication systems and energy metering solutions. Engineers may employ the AD9833BRMZ in versatile applications such as function generators, frequency modulation systems, and as a cost-effective solution for complex waveform generation without the need for additional components. The device's low power consumption and small form factor enable its use in portable and battery-operated devices, offering maximum flexibility in a variety of settings.
Type Interface IC - DDS direct digital synthesizer
Mounting Type PCB mount
Interfaces SPI™
Operating temperature (max.) 105°C
Operating temperature (min.) -40°C
Product Type Interface IC - DDS direct digital synthesizer
Supply Voltage (analogue) (max.) 5.5V
Supply Voltage (analogue) (min.) 2.3V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot