Analog Devices AD8601ARTZ-REEL7 Op-amp buffer amp in tape on full reel

Order Code:

13-6387

Brand: Analog Devices MPN: AD8601ARTZ-REEL7 EAN-13: 2050009616915
Qty Unit Price (Ex VAT)
2+ £3.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
10 in stock, despatched in 4 working days

Analog Devices AD8601ARTZ-REEL7 is a high-precision operational amplifier designed for a variety of applications requiring low noise signal processing. This single-channel op-amp features an ultra-low input bias current and a wide supply voltage range, making it highly suitable for use in precision instrumentation, audio processing, and active filters. It also boasts a fast settling time due to its wide bandwidth and low offset voltage, enhancing its performance in buffering and amplification tasks. Housed in a compact surface-mount package and available on a full reel, it is particularly well-suited for automated assembly and integration into complex electronic systems. Engineered for high reliability and precision, the AD8601ARTZ is ideal for both consumer and industrial applications where signal integrity is paramount.
Content 1
Mounting Type PCB mount
Operating temperature (max.) 125°C
Operating temperature (min.) -40°C
Product Type Linear IC - Op-amp, buffer amplifer
Supply Voltage (analogue) (max.) 5.5V
Supply Voltage (analogue) (min.) -5.5V
Type AD8601ARTZ-REEL7

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot