Analog Devices AD8552ARZ Op-amp buffer amplifier Tube ICs for instrumentation

MPN
AD8552ARZ
EAN-13
2050009618612
Order Code
13-6386
Country of Origin
Malaysia
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £5.70 £4.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Analog Devices AD8552ARZ offers a high-performance operational amplifier designed for precision applications. This linear integrated circuit functions as both an operational amplifier and a buffer amplifier, delivering low noise, high accuracy, and zero drift characteristics due to its innovative design. The AD8552ARZ is packaged in a tube and is particularly well-suited for instrumentation, data acquisition systems, and precision filtering applications, where stable performance over a wide temperature range is critical. Engineers may choose this op-amp for applications requiring excellent DC precision and an ability to maintain a stable output in conditions where minimal signal distortion is essential.
Content 1
Maximum Operating Temperature 125°C
Mounting Type PCB mount
Operating temperature (min.) -40°C
Product Type Linear IC - Op-amp, buffer amplifer
Supply Voltage (analogue) (max.) 5V
Supply Voltage (analogue) (min.) -5V
Type AD8552ARZ

Reviews

Be the first to submit a review

Trustpilot