Analog Devices AD835ARZ Linear IC - Analog multiplier/splitter

MPN
AD835ARZ
EAN-13
2050009605803
Order Code
13-6384
Country of Origin
USA
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £43.85 £38.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Analog Devices AD835ARZ is a precision linear integrated circuit designed for use as an analogue multiplier/splitter. This product, also referenced by its alternate description 2993466, offers exceptional accuracy and bandwidth performance, making it suitable for a variety of applications that require precise signal processing. The device is often utilised in communications systems, instrumentation, and audio processing for operations involving signal modulation and demodulation, gain control, or phase detection. It provides a high level of integration in a compact package, allowing for efficient use in complex circuit designs where space is a constraint. The AD835ARZ's robust capabilities and reliable performance make it an ideal choice for engineers seeking efficiency and precision in their analogue signal manipulation tasks.
Type Linear IC - Analog multiplier/splitter
Mounting Type PCB mount
Maximum Operating Temperature 85°C
Operating temperature (min.) -40°C
Product Type Linear IC - Analog multiplier/splitter
Supply Voltage (analogue) (max.) 5.5V
Supply Voltage (analogue) (min.) 4.5V

Reviews

Be the first to submit a review

Trustpilot