Analog Devices AD8221ARZ Linear IC Op-amp buffer amplifier for instrumentation

MPN
AD8221ARZ
EAN-13
2050009618605
Order Code
13-6382
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
1+ £4.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Analog Devices AD8221ARZ is a high-performance instrumentation amplifier designed for precision applications. This linear integrated circuit features a low input offset voltage, high gain accuracy, and low noise performance, making it suitable for precision data acquisition systems. With a gain bandwidth product of 1.5 MHz and a supply voltage range of ±2.3 V to ±18 V, it offers versatility in demanding environments. Typical engineering applications include medical instrumentation, strain gauge amplifiers, and sensor signal conditioning, where accurate and stable amplification of small differential signals is critical. Additionally, its robust design accommodates a wide range of operating conditions, providing reliable performance across varied applications.
Content 1
Maximum Operating Temperature 85°C
Mounting Type PCB mount
Operating temperature (min.) -40°C
Product Type Linear IC - Op-amp, buffer amplifer
Supply Voltage (analogue) (max.) 18V
Supply Voltage (analogue) (min.) 2.3V
Type AD8221ARZ

Reviews

Be the first to submit a review

Trustpilot