Analog Devices AD8012ARZ Linear IC Op-amp buffer amplifier for instrumentation

MPN
AD8012ARZ
EAN-13
2050009602352
Order Code
13-6380
Country of Origin
USA
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £6.35 £5.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Analog Devices AD8012ARZ is a high-performance linear integrated circuit designed as an operational amplifier with buffer amplification capabilities, housed in a tube package. This device operates with dual power supplies and is engineered to deliver high-speed and precision performance, making it suitable for demanding applications that require signal conditioning and buffering. With its low power consumption and high slew rate, the AD8012ARZ is particularly effective in video processing, communications systems, and other analogue signal handling systems where efficient and accurate amplification is crucial. The robust design ensures stability across a wide range of temperatures and operating conditions, making it a reliable choice for professional audio equipment, instrumentation, and industrial control systems.
Content 1
Maximum Operating Temperature 85°C
Mounting Type PCB mount
Operating temperature (min.) -40°C
Product Type Linear IC - Op-amp, buffer amplifer
Supply Voltage (analogue) (max.) 6V
Supply Voltage (analogue) (min.) -6V
Type AD8012ARZ

Reviews

Be the first to submit a review

Trustpilot