Analog Devices AD7730BRZ Data acquisition IC Analog front end AFE Tube

Order Code:

13-6377

Brand: Analog Devices MPN: AD7730BRZ EAN-13: 2050009601539
Qty Unit Price (Ex VAT)
1+ £44.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 09/05/2026

Analog Devices AD7730BRZ is a precision data acquisition integrated circuit that serves as an analogue front end, or AFE, for various measurement systems. Designed as a part of the manufacturer's extensive range of precision components, its primary features include high accuracy delta-sigma conversion and a flexible input channel designed to handle multiple sensor types while maintaining noise performance. Engineers commonly utilise this versatile component in applications requiring precise signal conversion and conditioning, such as industrial process control, instrumentation, and other environments where accurate data measurement is critical. Its robust design merges the ease of integration with the requirement for high precision in demanding environments, making it an ideal choice for advanced signal conditioning applications.
Type Data acquisition IC - Analog front end (AFE)
Mounting Type PCB mount
Interfaces SPI™
Operating temperature (max.) 85°C
Operating temperature (min.) -40°C
Product Type Data acquisition IC - Analog front end (AFE)
Supply Voltage (analogue) (max.) 5.25V
Supply Voltage (analogue) (min.) 2.7V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot