Analog Devices AD7719BRZ Data acquisition IC 24-bit ADC high accuracy

MPN
AD7719BRZ
EAN-13
2050009601485
Order Code
13-6375
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £48.94 £48.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Analog Devices AD7719BRZ, a high-accuracy 24-bit analogue-to-digital converter from its data acquisition integrated circuit range. As offering, identified alternatively by 2992981, this precision device is designed to deliver exceptional performance in converting analogue signals into digital data, which is critical for precision measurements. The AD7719BRZ features a dual-channel delta-sigma architecture, allowing for differential and single-ended inputs, and supports programmable gain settings, making it versatile for intricate signal processing applications. Typically employed in instrumentation and industrial automation, the AD7719BRZ is ideal for environments where accurate data conversion is paramount, such as process control, medical instrumentation, and high-resolution audio systems. Its robust capabilities ensure enhanced precision and reliability across a variety of engineering applications.
Type Data acquisition IC - AD converter (ADC)
Mounting Type PCB mount
Interfaces SPI™
Maximum Operating Temperature 85°C
Operating temperature (min.) -40°C
Product Type Data acquisition IC - AD converter (ADC)
Supply Voltage (analogue) (max.) 5.25V
Supply Voltage (analogue) (min.) 2.7V

Reviews

Be the first to submit a review

Trustpilot