Analog Devices AD7710ANZ Data acquisition IC ADC Tube

MPN
AD7710ANZ
EAN-13
2050009617141
Order Code
13-6374
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £75.62 £66.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Analog Devices AD7710ANZ is a high-performance data acquisition integrated circuit designed for precision measurement applications. This product features a sigma-delta analogue-to-digital converter (ADC), which offers a 24-bit resolution, ensuring exceptional accuracy and low noise. The AD7710ANZ operates at a variety of programmable gain settings, accommodating different input signals, and includes an on-chip calibration feature to enhance measurement reliability and consistency. Typical engineering applications for this part include industrial process control, instrumentation, and precision weighing systems, where precise data acquisition is crucial. The device's robust design and versatility make it suitable for use in demanding environments requiring high accuracy and stability.
Type Data acquisition IC - AD converter (ADC)
Mounting Type Through-hole mounting
Interfaces SPI™
Maximum Operating Temperature 85°C
Operating temperature (min.) -40°C
Product Type Data acquisition IC - AD converter (ADC)
Supply Voltage (analogue) (max.) 10V
Supply Voltage (analogue) (min.) 5V

Reviews

Be the first to submit a review

Trustpilot