Analog Devices AD7680ARMZ ADC Data acquisition IC

MPN
AD7680ARMZ
EAN-13
2050009610807
Order Code
13-6372
Country of Origin
Ireland
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £20.82 £18.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Analog Devices AD7680ARMZ, also designated as part number 2994018, is a high-performance analogue-to-digital converter (ADC) that belongs to the data acquisition IC category. This 16-bit, 100 kSPS PulSAR ADC is designed to offer precision and power efficiency in a compact MSOP-8 package. The AD7680ARMZ facilitates low power consumption, making it ideal for battery-operated devices and portable instrumentation. Featuring a differential input range and a high common-mode rejection ratio, it is suitable for applications such as industrial process control, medical equipment, and handheld meters. Its robust design ensures reliable performance in a wide range of operational conditions, providing engineers with a trusted solution for accurate data conversion tasks.
Type Data acquisition IC - AD converter (ADC)
Mounting Type PCB mount
Interfaces SPI™
Maximum Operating Temperature 85°C
Operating temperature (min.) -40°C
Product Type Data acquisition IC - AD converter (ADC)
Supply Voltage (analogue) (max.) 5.5V
Supply Voltage (analogue) (min.) 2.5V

Reviews

Be the first to submit a review

Trustpilot