Analog Devices AD7545AKNZ Data acquisition IC DA converter Tube

MPN
AD7545AKNZ
EAN-13
2050009608163
Order Code
13-6371
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £29.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Analog Devices AD7545AKNZ is a precision data acquisition integrated circuit specifically designed as a digital-to-analogue converter (DAC). This product offers high performance with a resolution of 12 bits and features a multiplying DAC architecture, which allows for versatile signal processing capabilities. Engineered for reliability and precision, the AD7545AKNZ provides an outstanding conversion speed and optimal accuracy for applications requiring efficient digital-to-analogue conversion. Typical uses include industrial automation systems, instrumentation, and modulation systems where accurate and consistent signal conversion is critical for system operation. As an analogue conversion component, it integrates seamlessly within a broad range of digital signal processing environments.
Type Data acquisition IC - DA converter (DAC)
Mounting Type Through-hole mounting
Interfaces Parallel
Maximum Operating Temperature 70°C
Product Type Data acquisition IC - DA converter (DAC)
Supply Voltage (analogue) (max.) 15V
Supply Voltage (analogue) (min.) 5V

Reviews

Be the first to submit a review

Trustpilot