Analog Devices AD736JRZ RMS-to-DC converter PCB mount Tube

MPN
AD736JRZ
EAN-13
2050009605766
Order Code
13-6369
Country of Origin
Taiwan
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £12.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 259 availableBack-order availability date - 13/07/2026

Analog Devices AD736JRZ is a precision RMS-to-DC converter designed for high accuracy measurement applications. This product, also referred to by its alternate description 2993462 - Analog Devices AD736JRZ, excels in providing true RMS values from AC or DC input signals with an extended frequency range up to 100 kHz. A notable feature of the AD736JRZ is its low power consumption, making it suitable for battery-powered devices and portable instrumentation. It is typically used in audio and communications systems, as well as in multimeters and power measurement equipment, where accurate RMS conversion is crucial. Its compact PCB mount format facilitates integration into various electronic systems requiring reliable signal processing.
Type PMIC - RMS-to-DC converters
Mounting Type PCB mount
Maximum Operating Temperature 70°C
Product Type PMIC - RMS-to-DC converters
Supply Voltage (analogue) (max.) 16.5V
Supply Voltage (analogue) (min.) 2.8V

Reviews

Be the first to submit a review

Trustpilot