Analog Devices AD694ARZ-REEL Interface IC current transmitter tape on reel

MPN
AD694ARZ-REEL
EAN-13
2050009619688
Order Code
13-6366
Qty Unit Price (Ex VAT)
1+ £20.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 59 in stock

Analog Devices AD694ARZ-REEL is a current transmitter interface integrated circuit, offered as in a tape on reel package, designed to accurately convert a voltage input into a standard current output signal. The device is highly reliable and supports an output current range of 4 to 20 mA, ensuring compatibility with industry-standard current loop applications. It incorporates precision voltage references and a temperature-compensated design, enhancing performance under varying environmental conditions. Typical engineering applications for the AD694ARZ-REEL include industrial process control, remote data acquisition systems, and sensor signal conditioning, where precise current loop signalling is essential.
Type Interface IC - current transmitter
Mounting Type PCB mount
Content 1
Maximum Operating Temperature 85°C
Operating temperature (min.) -40°C
Product Type Interface IC - current transmitter
Supply Voltage (analogue) (max.) 36V
Supply Voltage (analogue) (min.) 4.5V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot