Analog Devices AD680ARZ PMIC Tube Precision Voltage Reference 2.5V 500mA

MPN
AD680ARZ
EAN-13
2050009602345
Order Code
13-6365
Country of Origin
USA
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £12.06 £11.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Analog Devices AD680ARZ is a precision voltage reference with a nominal output voltage of 2.5V and a maximum output current of 500mA, designed to ensure high stability and accuracy in electronic circuits. This product, alternatively described as 2993561 - Analog Devices AD680ARZ, features low noise, low drift, and excellent line and load regulation, making it highly suitable for use in precision data acquisition systems and instrumentation applications where reference accuracy is critical. Its reliable performance under varying conditions makes it an ideal choice for use in aerospace, automotive, and industrial environments where precise voltage references are necessary for maintaining system integrity.
Type AD680ARZ
Mounting Type PCB mount
Maximum Operating Temperature 85°C
Operating temperature (min.) -40°C
Product Type PMIC
Supply Voltage (analogue) (max.) 36V
Supply Voltage (analogue) (min.) 15V

Reviews

Be the first to submit a review

Trustpilot