Analog Devices AD629ARZ Linear IC Op-amp buffer amplifier for precision tasks

MPN
AD629ARZ
EAN-13
2050009604707
Order Code
13-6361
Country of Origin
Malaysia
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £13.47 £11.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Analog Devices AD629ARZ is a high-precision operational amplifier designed with an emphasis on low noise and high accuracy. As an integrated circuit linear op-amp and buffer amplifier, this device is particularly well-suited for applications requiring a high common-mode voltage tolerance, withstanding voltages up to ±270 volts, making it ideal for situations that involve high voltage differential input conditions. Key attributes include an input offset voltage of typically 25 µV, a bandwidth of 500 kHz, and an ability to operate within a wide range of input conditions while maintaining high linearity and stability. Engineers may find this device particularly useful in environments such as industrial process control, instrumentation amplifiers, or any analogue data acquisition systems where precision, stability over variance, and noise reduction are of paramount importance.
Content 1
Maximum Operating Temperature 85°C
Mounting Type PCB mount
Operating temperature (min.) -40°C
Product Type Linear IC - Op-amp, buffer amplifer
Supply Voltage (analogue) (max.) 18V
Supply Voltage (analogue) (min.) -18V
Type AD629ARZ

Reviews

Be the first to submit a review

Trustpilot