Analog Devices AD623ANZ Linear IC Op-amp Instrumentation Amplifiers

MPN
AD623ANZ
EAN-13
2050009601461
Order Code
13-6358
Country of Origin
USA
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £11.48 £10.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Analog Devices AD623ANZ is an operational amplifier designed for precision instrumentation and buffer amplification tasks. This linear IC features high accuracy and low power consumption, with a wide power supply range from 1.8 V to 12 V, enhancing its versatility in various circuit designs. Its low input bias current and high common-mode rejection ratio (CMRR) make it suitable for sensor signal conditioning, data acquisition systems, and medical instrumentation, ensuring dependable performance in electrically noisy environments. The AD623ANZ's robust design allows it to function effectively over a wide temperature range, making it ideal for demanding applications in industrial and automotive sectors. With its compact layout, it offers engineers a reliable solution for integrating precision amplification within complex electronic systems.
Content 1
Maximum Operating Temperature 85°C
Mounting Type Through-hole mounting
Operating temperature (min.) -40°C
Product Type Linear IC - Op-amp, buffer amplifer
Supply Voltage (analogue) (max.) 12V
Supply Voltage (analogue) (min.) 2.7V
Type Through-hole mounting tube

Reviews

Be the first to submit a review

Trustpilot