Analog Devices AD622ARZ Linear IC Op-amp buffer amplifier Tube Linear ICs

MPN
AD622ARZ
EAN-13
2050009602338
Order Code
13-6357
Country of Origin
USA
Qty Unit Price (Ex VAT)
1+ £13.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Analog Devices AD622ARZ is a precision instrumentation amplifier featuring low offset voltage and drift, making it well-suited for high-accuracy applications in the field of linear integrated circuits. As an operational amplifier, it offers excellent performance in terms of input impedance and CMRR (Common Mode Rejection Ratio), leveraging a single resistor to set the gain, which ranges from 1 to 1,000. The device operates seamlessly in precision data acquisition systems, strain gauge and transducer interfaces, and medical instrumentation, providing reliable signal conditioning in differential signal processing tasks. This linear IC, also referred to as a buffer amplifier, is packaged in a standard tube for easy integration into circuit designs requiring high-level amplification and buffering capabilities.
Content 1
Mounting Type PCB mount
Operating temperature (max.) 85°C
Operating temperature (min.) -40°C
Product Type Linear IC - Op-amp, buffer amplifer
Supply Voltage (analogue) (max.) 15V
Supply Voltage (analogue) (min.) 2.6V
Type PCB mount

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot