Analog Devices AD5932YRUZ Interface IC DDS synthesizer Tube Interface ICs

MPN
AD5932YRUZ
EAN-13
2050009604998
Order Code
13-6353
Country of Origin
Malaysia
  • Free UK shipping available
  • Quickly find another product in this range by Maximum Operating Temperature:

    105°C 125°C
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £11.28 £9.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Analog Devices AD5932YRUZ is a Direct Digital Synthesiser (DDS) synthesizer designed for high-performance frequency synthesis applications. Featuring a range of output frequencies from 1 kHz to 50 MHz, this module utilises a 12-bit phase accumulator and a 10-bit digital-to-analogue converter to achieve precise frequency generation with minimal phase noise. The device operates on a single 5 V supply and is capable of interfacing seamlessly with microcontrollers or digital signal processors through its high-speed serial interface. Typically employed in signal generation, waveform synthesis, and test equipment, the AD5932YRUZ is ideal for engineers requiring reliable frequency generation capabilities in applications demanding fine frequency resolution and tuning.
Type Interface IC - DDS direct digital synthesizer
Mounting Type PCB mount
Interfaces SPI™
Maximum Operating Temperature 125°C
Operating temperature (min.) -40°C
Product Type Interface IC - DDS direct digital synthesizer
Supply Voltage (analogue) (max.) 5.5V
Supply Voltage (analogue) (min.) 2.3V

Reviews

Be the first to submit a review

Trustpilot