Analog Devices AD558JNZ DAC Data acquisition IC Tube Digital to Analog Convert

MPN
AD558JNZ
EAN-13
2050009607319
Order Code
13-6350
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £30.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 49 availableBack-order availability date - 09/09/2026

Analog Devices AD558JNZ is a digital-to-analogue converter (DAC) designed for precision data acquisition applications. This product offers a monolithic 8-bit DAC architecture that integrates a reference and an operational amplifier in a single package. The AD558JNZ provides a high level of accuracy with low power consumption, making it ideal for applications such as process control, instrumentation, and digital signal processing systems. Its compact design and robust performance ensure reliable operation in environments requiring precision signal conversion. Also referred to as 2993658, this DAC is well-suited for engineers seeking efficient and effective analogue signal interfacing solutions.
Type Data acquisition IC - DA converter (DAC)
Mounting Type Through-hole mounting
Interfaces Parallel
Maximum Operating Temperature 70°C
Product Type Data acquisition IC - DA converter (DAC)
Supply Voltage (analogue) (max.) 16.5V
Supply Voltage (analogue) (min.) 4.5V

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot