Analog Devices AD536AJHZ Converter RMS-to-DC Through-hole Mounting Bulk

MPN
AD536AJHZ
EAN-13
2050009601836
Order Code
13-6349
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £64.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 13/07/2026

Analog Devices AD536AJHZ is a versatile RMS-to-DC converter designed for precision applications. This product, also known by the alternate description 2993016, utilises through-hole mounting for ease of installation in various electronic systems. It efficiently converts the true root mean square (RMS) value of complex waveforms into a corresponding DC value, crucial for accurate signal measurement and analysis. The AD536AJHZ is particularly useful in engineering applications such as audio signal processing, multimeter design, and industrial process control, where precise voltage or current measurements are paramount. Its robust design and reliable performance make it a valuable component in professional and industrial settings.
Type PMIC - RMS-to-DC converters
Memory Size N/A
Interface N/A
Package Size TO-100
Maximum Operating Temperature 70°C
Mounting Type Through-hole mounting
Supply Voltage (analogue) (max.) 36V
Supply Voltage (analogue) (min.) 5V

Reviews

Be the first to submit a review

Trustpilot