Analog Devices AD536AJDZ PMIC RMS-to-DC converter Through-hole mounting

MPN
AD536AJDZ
EAN-13
2050009603106
Order Code
13-6348
Country of Origin
Malaysia
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £70.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 106 availableBack-order availability date - 13/07/2026

Analog Devices AD536AJDZ is a high-precision RMS-to-DC converter designed for through-hole mounting applications. This product, also known by the alternate designation 2993132, exemplifies advanced integration capabilities with its capacity to convert AC current or voltage to an equivalent DC value with exceptional accuracy. With its robust construction and reliable performance, the AD536AJDZ is particularly well-suited for use in audio signal processing, measurement instrumentation, and power monitoring systems, where precise RMS measurements are crucial. Its adaptability and precision make it an invaluable component for engineers engaged in developing systems that require accurate voltage and current measurement in analogue signal paths.
Type PMIC - RMS-to-DC converters
Mounting Type Through-hole mounting
Maximum Operating Temperature 70°C
Product Type PMIC - RMS-to-DC converters
Supply Voltage (analogue) (max.) 36V
Supply Voltage (analogue) (min.) 5V

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot