Analog Devices AD5291BRUZ-20 Data acquisition IC Digital potentiometer

MPN
AD5291BRUZ-20
EAN-13
2050009616373
Order Code
13-6347
Country of Origin
Ireland
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £10.35 £9.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Analog Devices AD5291BRUZ-20 is digital potentiometer designed to offer precise voltage division and programmable resistance in a compact form factor. This device features a 10-bit resolution allowing for high accuracy adjustments with a maximum resistance of 20 kO. Operating from a 33 V to 36 V single-supply or ±15 V dual-supply, the AD5291BRUZ-20 supports a range of applications where precision trimming and adjustment are necessary, such as in test and measurement equipment, automatic gain control (AGC) systems, and sensor calibration. Its versatile SPI-compatible digital interface allows for easy integration in complex electronic systems, making it particularly valuable in designing adaptive filter circuits and audio signal processing devices. With an alternate description of 3017501, the AD5291BRUZ-20 stands as a reliable component for engineers seeking a robust and flexible solution for voltage control and feedback loop implementation.
Type Data acquisition IC - Digital potentiometer
Mounting Type PCB mount
Interfaces SPI™
Maximum Operating Temperature 105°C
Operating temperature (min.) -40°C
Product Type Data acquisition IC - Digital potentiometer

Reviews

Be the first to submit a review

Trustpilot