Analog Devices AD524BDZ IC Digital potentiometer Tube Data acquisition ICs

MPN
AD524BDZ
EAN-13
2050009617110
Order Code
13-6346
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £98.70 £86.27
10+ £82.29
100+ £81.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Analog Devices AD524BDZ is a digital potentiometer offered by Analog Devices, enhancing the precision and adaptability of data acquisition systems. The component is housed in a tube and is designed to function as an interface in a wide range of electronic circuit applications that require variable resistance tuning. It features a non-volatile memory that stores the potentiometer's position, ensuring stability and reliability in applications. Commonly found in circuits for calibration, gain adjustment, and sensor trimming, the AD524BDZ assists engineers by providing a high level of control and accuracy. This device is integral to designs where precise tuning and adjustments are critical, often utilised in industrial equipment, communication systems, and instrumentation.
Type Data acquisition IC - Digital potentiometer
Mounting Type Through-hole mounting
Maximum Operating Temperature 85°C
Operating temperature (min.) -25°C
Product Type Data acquisition IC - Digital potentiometer
Supply Voltage (analogue) (max.) 18V
Supply Voltage (analogue) (min.) 6V

Reviews

Be the first to submit a review

Trustpilot